
* Images are for reference only
TJ-S1608SW6TDSLC2R7K-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1608SW6TDSLC2R7K-A5
- JLCPCB Part #
- C601673
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+80℃ 120° 2.4V、2.4V 30mA 565nm~575nm、620nm~630nm 573nm、630nm 72mW 80mcd、200mcd Discrete Diode Red, Yellow Green Water Clear SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5546
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5545
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0490
300+
$0.0458
1000+
$0.0434
4000+
$0.0415
8000+
$0.0405
Related Products
Welcome back, may I help you?