
* Images are for reference only
TJ-S2106EXET5ALC9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S2106EXET5ALC9Y-A5
- JLCPCB Part #
- C48689656
- Package
- SMD,3.2x1mm
- Description
- -40℃~+80℃ 120° 2.1mmx0.6mm侧视灯头 2.4V 200mcd 20mA 48mW 585nm~595nm 591nm Discrete Diode Water Clear Yellow SMD,3.2x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3980
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3980
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0286
600+
$0.0243
4000+
$0.0217
8000+
$0.0195
20000+
$0.0184
Related Products
Welcome back, may I help you?