
* Images are for reference only
TJ-L5FYTXHTCYLC2R9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FYTXHTCYLC2R9Y-A5
- JLCPCB Part #
- C20613336
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 1.8V~2.6V、1.8V~2.6V 20mA 50mcd、50mcd 585nm~595nm、620nm~630nm 595nm、630nm 5mm round lamp head 96mW Common Anode Red, Yellow Water Clear 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0572
300+
$0.0498
1000+
$0.0444
5000+
$0.0400
10000+
$0.0378
Related Products
Welcome back, may I help you?