
* Images are for reference only
TJ-L3FYTXHTCSLC2R9Y-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYTXHTCSLC2R9Y-A5
- JLCPCB Part #
- C20613331
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 1.8V~2.6V 20mA 3mm Round Lens 500mcd、500mcd 585nm~595nm、620nm~630nm 96mW Common Anode Red, Yellow Water Clear 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0550
300+
$0.0479
1000+
$0.0428
5000+
$0.0386
10000+
$0.0365
Related Products
Welcome back, may I help you?