
* Images are for reference only
TJ-S3216SWETNPLC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S3216SWETNPLC2R-A5
- JLCPCB Part #
- C5356080
- Package
- 1206
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 200mcd 20mA 620nm~630nm 625nm 72mW Discrete Diode Red Reverse Mount Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3593
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3571
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
100+
$0.0333
300+
$0.0286
3000+
$0.0262
6000+
$0.0234
9000+
$0.0220
Related Products
Welcome back, may I help you?