
* Images are for reference only
TMUX8213PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX8213PWR
- JLCPCB Part #
- C6718877
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -50V~-10V、10V~100V、10V~50V 12pF 190ps 1:1 4 420MHz 4us 5Ω 700ns Bidirectional analog channel、Fault protection、Level shifting、Fail-safe disconnect TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$8.3705
10+
$6.9851
30+
$6.1410
100+
$5.4322
Related Products
Welcome back, may I help you?