
* Images are for reference only
TMUX6236RUMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6236RUMR
- JLCPCB Part #
- C6886225
- Package
- WQFN-16(4x4)
- Description
- -18V~-4.5V、4.5V~36V -40℃~+125℃ 125ns 2 2:1 2Ω 40MHz 720ps 95ns WQFN-16(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$8.7942
10+
$7.5570
30+
$6.8015
100+
$6.1700
Related Products
Welcome back, may I help you?