
* Images are for reference only
TMUX6119DCNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6119DCNR
- JLCPCB Part #
- C2673356
- Package
- SOT-23-8
- Description
- -16.5V~-5V、10V~16.5V -40℃~+125℃ 1 120Ω 2:1 57ns 6.4pF 68ns 700MHz SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 393
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$4.8232
10+
$4.0919
30+
$3.6569
100+
$3.2171
500+
$3.0141
1000+
$2.9223
Related Products
Welcome back, may I help you?