This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM5100ASD

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM5100ASD
JLCPCB Part #
C3717227
Package
WSON-10(4x4)
Description
-40℃~+125℃@(Tj) 2 260ns 3A 3A 430ns 9V~14V Half-Bridge MOSFET WSON-10(4x4) Gate Drivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9953
200+ $0.7725
500+ $0.7453
1000+ $0.7324

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons