
* Images are for reference only
TMS5701114CZWTQQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS5701114CZWTQQ1
- JLCPCB Part #
- C1344335
- Package
- NFBGA-337
- Description
- -40℃~+125℃ 1.14V~3.6V 101 128KB 12bit 16/32 Bit 180MHz 1MB 64KB ARM Cortex-R4F External FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.4925
30+
$18.5260
Related Products
Welcome back, may I help you?