
* Images are for reference only
SN65LBC171DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LBC171DB
- JLCPCB Part #
- C2861919
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 3 3 30Mbps 4.75V~5.25V Transceiver SSOP-20-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5088
200+
$11.0330
500+
$10.6445
1000+
$10.4534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?