This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS320F28374DPTPT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMS320F28374DPTPT
JLCPCB Part #
C2868038
Package
HLQFP-176(24x24)
Description
-40℃~+105℃@(TJ) 1.14V~3.47V 12bit 12bit 200MHz 32 Bit 512KB 86KB 97 Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $21.2791
10+ $18.7579
30+ $18.1361
100+ $16.9021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons