
* Images are for reference only
TMPA1004S-220MN-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPA1004S-220MN-D
- JLCPCB Part #
- C357110
- Package
- SMD,11x10mm
- Description
- 22uH 4.1A 5.5A 58mΩ ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
50+
$0.2560
150+
$0.2309
500+
$0.1792
2500+
$0.1652
5000+
$0.1568
Related Products
Welcome back, may I help you?