
* Images are for reference only
TMP302ADRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP302ADRLR
- JLCPCB Part #
- C2877557
- Package
- SOT-563
- Description
- +50℃~+65℃ 1.4V~3.6V 15uA 15uA 5℃、10℃ 65℃ Semiconductor ±0.2℃ SOT-563 Thermostat Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40205
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40202
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
50+
$0.1520
150+
$0.1331
500+
$0.1096
2500+
$0.0991
4000+
$0.0927
Related Products
Welcome back, may I help you?