
* Images are for reference only
TMD37253
Extended
- Manufacturer
- AMS
- MFR.Part #
- TMD37253
- JLCPCB Part #
- C1856294
- Package
- SMD-8P
- Description
- -30℃~+85℃ 1.7V~2V 16bit 1mm 2mm 3.65mm 30uA Color Recognition I2C Red, Green, Blue SMD-8P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1575
10+
$3.0882
30+
$3.0415
100+
$2.9948
Related Products
Welcome back, may I help you?