
* Images are for reference only
TSL27723FN
Extended
- Manufacturer
- AMS
- MFR.Part #
- TSL27723FN
- JLCPCB Part #
- C2655116
- Package
- DFN-6(2x2)
- Description
- -30℃~+70℃ 2.7V~3.6V Low power/sleep mode、Spectral correction/filtering、High dynamic range measurement、Adjustable gain control、Interrupt/event trigger DFN-6(2x2) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3888
200+
$0.5379
500+
$0.5186
1000+
$0.5106
Related Products
Welcome back, may I help you?