This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TMAG5123B1CQDBZR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMAG5123B1CQDBZR
JLCPCB Part #
C5220637
Package
SOT-23
Description
-40℃~+125℃ 2.5V~38V 20mA 3.5mA Omnipolar Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection ±3Gs ±6mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 349

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 348

In-stock Item Pricing

Qty Unit Price
1+ $0.4108
10+ $0.3271
30+ $0.2916
100+ $0.2481
500+ $0.2272
1000+ $0.2159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons