
* Images are for reference only
TM1639
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1639
- JLCPCB Part #
- C70366
- Package
- SOIC-24-300mil
- Description
- -40℃~+80℃ 1MHz 20mA 4.5V~5.5V 400mW 8 Segment x 8 Digit 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOIC-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1981
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1981
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3400
30+
$0.3045
90+
$0.2546
510+
$0.2320
990+
$0.2175
Related Products
Welcome back, may I help you?