



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+80℃ | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 8 Digit | |
| Voltage - Supply | 4.5V~5.5V | |
| Segment Drive Current | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM1638 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+80℃ | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 8 Digit | |
| Voltage - Supply | 4.5V~5.5V | |
| Segment Drive Current | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1638. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM1638 datasheets or manufacturer documentation.
Datasheet: TM1638 Datasheet (PDF)
The TM1638 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.