
* Images are for reference only
TM1638
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1638
- JLCPCB Part #
- C7464061
- Package
- SOP-28-300mil
- Description
- -40℃~+80℃ 10 Segment x 8 Digit 20mA 4.5V~5.5V 80mA Built-in display RAM、PWM dimming、Internal reset function SOP-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1178
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3192
50+
$0.2544
150+
$0.2266
1000+
$0.1920
2000+
$0.1765
5000+
$0.1673
Related Products
Welcome back, may I help you?