
* Images are for reference only
TLV77312PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV77312PDQNR
- JLCPCB Part #
- C34391428
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.2V 300mA 5.5V 600mV@(300mA) 80dB@(217Hz) 80uA 90uVrms Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.0880
50+
$0.0716
150+
$0.0630
500+
$0.0561
3000+
$0.0537
6000+
$0.0519
Related Products
Welcome back, may I help you?