
* Images are for reference only
TLV76733DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV76733DRVT
- JLCPCB Part #
- C2867572
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.4V@(1A) 16V 1A 3.3V 60uVrms 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1629
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1513
In-stock Item Pricing
Qty Unit Price
1+
$0.8281
10+
$0.6992
30+
$0.6090
250+
$0.5349
500+
$0.5123
1000+
$0.4978
Related Products
Welcome back, may I help you?