
* Images are for reference only
TLV71729PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV71729PDQNR
- JLCPCB Part #
- C2860096
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 150mA 2.9V 215mV@(150mA) 35uA 5.5V 55uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3793
10+
$0.3712
30+
$0.3663
100+
$0.3599
Related Products
Welcome back, may I help you?