
* Images are for reference only
TPS73115MDBVREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73115MDBVREP
- JLCPCB Part #
- C2872767
- Package
- SOT-23-5
- Description
- -55℃~+125℃@(Ta) 1 1.5V 100mV@(150mA) 150mA 1uA 30uVrms 5.5V 58dB@(100kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.9112
10+
$4.7973
30+
$4.7202
100+
$4.6447
Related Products
Welcome back, may I help you?