
* Images are for reference only
TLV70243DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70243DSER
- JLCPCB Part #
- C2867251
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 300mA 375mV@(300mA) 4.3V 48uVrms 5.5V 55uA 68dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5880
10+
$0.5735
30+
$0.5639
100+
$0.5542
Related Products
Welcome back, may I help you?