This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV70212QDSERQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV70212QDSERQ1
JLCPCB Part #
C2876305
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(Tj) 1 1.2V 300mA 35uA 375mV@(300mA) 48uVrms 5.5V 68dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $1.1175
10+ $1.0934
30+ $1.0757
100+ $1.0596

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons