
* Images are for reference only
TLV320ADC6140IRTWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV320ADC6140IRTWR
- JLCPCB Part #
- C1852020
- Package
- WQFN-24(4x4)
- Description
- -40℃~+125℃ 1.65V~3.6V、1.7V~3.6V 32 4 5uA 768kHz Audio Analog-to-Digital Converter SPI、I2C WQFN-24(4x4) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$10.6614
10+
$9.3533
30+
$8.5552
100+
$7.8859
Related Products
Welcome back, may I help you?