
* Images are for reference only
TLV1117-50CKVURG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1117-50CKVURG3
- JLCPCB Part #
- C2877372
- Package
- TO-252-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(800mA) 10mA 15V 5V 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.3001
10+
$1.2710
30+
$1.2501
100+
$1.2307
Related Products
Welcome back, may I help you?