
* Images are for reference only
TLS125D0EJXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS125D0EJXUMA1
- JLCPCB Part #
- C3750647
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 110uA 250mA 2V~14V 40V 500mV@(250mA) 80dB@(100Hz) Adjustable Positive Under Voltage Lockout、PG Pin、Over Temperature Protection、Reverse connection protection、Soft Start、Over Voltage Protection、Short Circuit Protection DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2097
10+
$1.1807
30+
$1.1597
100+
$1.1404
Related Products
Welcome back, may I help you?