
* Images are for reference only
TLP785(D4-BLL,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP785(D4-BLL,F
- JLCPCB Part #
- C5381901
- Package
- SO-4
- Description
- -55℃~+110℃ 1 1.15V 2us 3us 400mV@2.4mA,8mA 50% 50mA 5V 5kV 600% 80V Phototransistor SO-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2699
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2699
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
50+
$0.1212
200+
$0.1133
500+
$0.1033
2500+
$0.0988
5000+
$0.0962
Related Products
Welcome back, may I help you?