
* Images are for reference only
TLP291(GRL-TP,SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP291(GRL-TP,SE
- JLCPCB Part #
- C248929
- Package
- SO-4-175mil
- Description
- -55℃~+110℃ 1 1.25V 100% 200% 2us 3.75kV 300mV@2.4mA,8mA 3us 50mA 50mA 5V 80V DC Phototransistor SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10812
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10688
In-stock Item Pricing
Qty Unit Price
1+
$0.1954
50+
$0.1555
150+
$0.1384
500+
$0.1013
2500+
$0.0918
5000+
$0.0862
Related Products
Welcome back, may I help you?