
* Images are for reference only
TLP2303(TPL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2303(TPL,E
- JLCPCB Part #
- C4153842
- Package
- SO-5-4.6mm
- Description
- -40℃~+125℃ 1.47V 100Kbps 15mA 15us 3.75kV 30kV/us 4.5V~18V 50us 5V 80mA 900% DC SO-5-4.6mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1624
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1622
In-stock Item Pricing
Qty Unit Price
1+
$0.5210
10+
$0.4165
30+
$0.3650
100+
$0.3136
500+
$0.2830
1000+
$0.2670
Related Products
Welcome back, may I help you?