
* Images are for reference only
TLE824533SAAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE824533SAAUMA1
- JLCPCB Part #
- C1882558
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 1.5A 250mΩ 3 8V~17V Active High、Active Low High Side Switch、Low Side Switch BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$23.1827
10+
$22.0939
30+
$20.2052
100+
$18.5600
Related Products
Welcome back, may I help you?