
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Voltage - Forward(Vf@If) | 1.65V@5A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 17A | |
| Reverse Leakage Current (Ir) | 40uA@1200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IDW10G120C5BFKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Voltage - Forward(Vf@If) | 1.65V@5A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 17A | |
| Reverse Leakage Current (Ir) | 40uA@1200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDW10G120C5BFKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IDW10G120C5BFKSA1 datasheets or manufacturer documentation.
The IDW10G120C5BFKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.