
* Images are for reference only
TLE4253GS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4253GS
- JLCPCB Part #
- C539673
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 250mA 2V~45V 2uA 40V 600mV@(200mA) 60dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7914
10+
$1.5337
30+
$1.3726
100+
$1.2067
500+
$1.1325
1000+
$1.0987
Related Products
Welcome back, may I help you?