
* Images are for reference only
TLE4251D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4251D
- JLCPCB Part #
- C539669
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 2.5V~40V 280mV@(300mA) 2uA 400mA 40V 60dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$2.0878
10+
$1.7512
30+
$1.5401
100+
$1.3242
500+
$1.2276
1000+
$1.1857
Related Products
Welcome back, may I help you?