
* Images are for reference only
PBL38621/2QNT
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- PBL38621/2QNT
- JLCPCB Part #
- C6948978
- Package
- PLCC-28
- Description
- -40℃~+85℃ 4.75V~5.25V 4mA PLCC-28 Telecom Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7898
200+
$8.2953
500+
$8.0183
1000+
$7.8814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?