
* Images are for reference only
F12T1.5
Extended
- Manufacturer
- TLC Electronic
- MFR.Part #
- F12T1.5
- JLCPCB Part #
- C2925008
- Package
- 1206
- Description
- -55℃~+125℃ 0.17 1.5A 1.6mm 3.2mm 50A@72VDC 72V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1295
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1295
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0388
300+
$0.0333
3000+
$0.0286
6000+
$0.0254
9000+
$0.0238
Related Products
Welcome back, may I help you?