CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TA2VF15
TA2VF15 - 1
TA2VF15 - 2
TA2VF15 - 3
TA2VF15 - 4
Extended1/4
* Images are for reference only

TA2VF15

Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TA2VF15
JLCPCB Part #
C3014112
Package
2410
Description
-55℃~+125℃ 15A 2.5mm 250V 250V 375.66 50A@250VAC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTLC Electronic
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t375.66
Length6.1mm
Interrupt Rating50A@250VAC
Current Rating15A
Voltage Rating (DC)250V
Width2.5mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TA2VF15
TA2VF15

* Images are for reference only

TA2VF15

Extended
Manufacturer

TLC Electronic

MFR.Part #
TA2VF15
JLCPCB Part #
C3014112
Package
2410
Description
-55℃~+125℃ 15A 2.5mm 250V 250V 375.66 50A@250VAC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TA2VF15

* Images are for reference only

TA2VF15

Extended
Manufacturer

TLC Electronic

MFR.Part #
TA2VF15
JLCPCB Part #
C3014112
Package
2410
Description
-55℃~+125℃ 15A 2.5mm 250V 250V 375.66 50A@250VAC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TA2VF15 Specifications

TA2VF15 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTLC Electronic
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t375.66
Length6.1mm
Interrupt Rating50A@250VAC
Current Rating15A
Voltage Rating (DC)250V
Width2.5mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA2VF15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TA2VF15 Documents

TA2VF15 datasheets or manufacturer documentation.

Datasheet: TA2VF15 Datasheet (PDF)

TA2VF15 Schematic Symbol & PCB Footprint

The TA2VF15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.