
* Images are for reference only
TLC7135CDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7135CDW
- JLCPCB Part #
- C1549780
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1 1mA 2MHz 4.5 4V~9V External External UART Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$8.8977
10+
$7.6955
30+
$6.9645
100+
$6.3514
Related Products
Welcome back, may I help you?