CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D325PWPR
TPS767D325PWPR - 1
TPS767D325PWPR - 2
TPS767D325PWPR - 3
Extended1/3
* Images are for reference only

TPS767D325PWPR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS767D325PWPR
JLCPCB Part #
C2879318
Package
HTSSOP-28
Description
-40℃~+125℃@(Tj) 10V 125uA 1A 2 2.5V、3.3V 55uVrms 575mV@(1A) 60dB@(1kHz) Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-28 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-28
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current125uA
Operating Temperature-40℃~+125℃@(Tj)
Noise55uVrms
Voltage - Supply10V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse-polarity current protection、Reset function
Output Voltage2.5V、3.3V
Voltage Dropout575mV@(1A)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D325PWPR
TPS767D325PWPR

* Images are for reference only

TPS767D325PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D325PWPR
JLCPCB Part #
C2879318
Package
HTSSOP-28
Description
-40℃~+125℃@(Tj) 10V 125uA 1A 2 2.5V、3.3V 55uVrms 575mV@(1A) 60dB@(1kHz) Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-28 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D325PWPR

* Images are for reference only

TPS767D325PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D325PWPR
JLCPCB Part #
C2879318
Package
HTSSOP-28
Description
-40℃~+125℃@(Tj) 10V 125uA 1A 2 2.5V、3.3V 55uVrms 575mV@(1A) 60dB@(1kHz) Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-28 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D325PWPR Specifications

TPS767D325PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-28
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current125uA
Operating Temperature-40℃~+125℃@(Tj)
Noise55uVrms
Voltage - Supply10V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse-polarity current protection、Reset function
Output Voltage2.5V、3.3V
Voltage Dropout575mV@(1A)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS767D325PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS767D325PWPR Documents

TPS767D325PWPR datasheets or manufacturer documentation.

Datasheet: TPS767D325PWPR Datasheet (PDF)

TPS767D325PWPR Schematic Symbol & PCB Footprint

The TPS767D325PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.