This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC69610QRTWRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC69610QRTWRQ1
JLCPCB Part #
C20416602
Package
WQFN-24-EP(4x4)
Description
-40℃~+125℃ 20V 3V~5.5V 60mA External Over-Temperature Protection (OTP) WQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $3.5909
10+ $3.5071
30+ $3.4507
100+ $3.3943
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons