
* Images are for reference only
TLC69608QRTWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC69608QRTWRQ1
- JLCPCB Part #
- C36104016
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 16 2% 30mA 3V~5.5V Over-Temperature Protection (OTP) PWM WQFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.1200
10+
$7.9258
30+
$7.7973
100+
$7.6673
Related Products
Welcome back, may I help you?