
* Images are for reference only
TLC5947RHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5947RHBR
- JLCPCB Part #
- C702083
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2% 24 30mA 3V~5.5V 4MHz Built-in Over-Temperature Protection (OTP) PWM VFQFN-32-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.5953
10+
$2.3085
30+
$2.1056
100+
$1.9203
500+
$1.8349
1000+
$1.7995
Related Products
Welcome back, may I help you?