
* Images are for reference only
ADS7818P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7818P
- JLCPCB Part #
- C5555013
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 12 2LSB 500kHz 5V SPI PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2912
200+
$8.0969
500+
$7.8262
1000+
$7.6924
Related Products
Welcome back, may I help you?