
* Images are for reference only
TLC2543IM
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- TLC2543IM
- JLCPCB Part #
- C512769
- Package
- SOP-20-300mil
- Description
- -40℃~+85℃ 11 12 1LSB 25uA 4.5V~5.5V Built-in SAR Yes SOP-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2928
10+
$6.3262
36+
$5.7382
108+
$5.2437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?