
* Images are for reference only
TL2575HV-12IKTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2575HV-12IKTTR
- JLCPCB Part #
- C2070925
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TA) 1 12V 1A 4.75V~60V 52kHz 5mA Buck Buck Built-in Fixed No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6871
10+
$2.6243
30+
$2.5824
100+
$2.5405
Related Products
Welcome back, may I help you?