
* Images are for reference only
TVR10511KFEBUA2B
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR10511KFEBUA2B
- JLCPCB Part #
- C5158701
- Package
- Plugin,P=7.5mm
- Description
- 220pF@1kHz 3.5kA 320V 400mW 410V 510V 7.5mm 845V 92J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 650
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
50+
$0.1279
150+
$0.1129
650+
$0.0902
2600+
$0.0818
5200+
$0.0768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?