
* Images are for reference only
TVR07561KS210W
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR07561KS210W
- JLCPCB Part #
- C2760958
- Package
- Plugin
- Description
- 1.8kA 250mW 350V 450V 55J 560V 5mm 930V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1170
50+
$0.0925
250+
$0.0801
500+
$0.0709
2500+
$0.0635
5000+
$0.0598
Related Products
Welcome back, may I help you?