
* Images are for reference only
TVR07431KS25Y
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR07431KS25Y
- JLCPCB Part #
- C2687496
- Package
- Plugin
- Description
- 1.2kA 250mW 275V 28J 350V 430V 5mm 710V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0789
250+
$0.0685
500+
$0.0606
2500+
$0.0544
5000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?